DNC Navy, Yellow Coverall, 97R

Subtotal (1 unit)*

$313.18

(exc. GST)

$344.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.18

*price indicative

RS Stock No.:
286-3865
Mfr. Part No.:
TDJH-3955-YELLOW/NAVY-97R
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Coverall

Size

97R

Sub Type

Coverall

Hi-Vis

Yes

Colour

Navy, Yellow

Number of Pockets

1

Standards/Approvals

No

Gender

Unisex

Resistance Features

Water Resistant

Material

Cotton

Closure Type

Zipper

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy