Skytec Navy Micro Bump Cap Polyester
- RS Stock No.:
- 670-381
- Mfr. Part No.:
- ENB00010XZ
- Brand:
- Skytec
Subtotal (1 box of 20 units)*
$1,035.89
(exc. GST)
$1,139.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,035.89 | $51.795 |
*price indicative
- RS Stock No.:
- 670-381
- Mfr. Part No.:
- ENB00010XZ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Navy | |
| Product Type | Bump Cap | |
| Peak Type | Micro | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Standards/Approvals | EN 812:2012 | |
| EN 812 Compliant | Yes | |
| Adjustable Type | Low profile with secure size adjustment (buckle) | |
| Inner Shell Material | High Density Polyethylene | |
| Series | SYNTIS DYNAMIC | |
| Outer Material | Polyester | |
| Head Size | 54 → 64 cm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Navy | ||
Product Type Bump Cap | ||
Peak Type Micro | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Standards/Approvals EN 812:2012 | ||
EN 812 Compliant Yes | ||
Adjustable Type Low profile with secure size adjustment (buckle) | ||
Inner Shell Material High Density Polyethylene | ||
Series SYNTIS DYNAMIC | ||
Outer Material Polyester | ||
Head Size 54 → 64 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Extremely comfortable industrial bump cap that is both lightweight and stylish. Featuring side mesh panels for improved breathability and optimum thermoregulation. With a choice of stylish cap designs and offering the best protection in its class (EN812 certified) the Syntis Dynamic is an innovative bump cap designed to fully integrate with other PPE. Available in Standard and Micro Peak version and with a choice of three colours.
Designed to be compatible with hearing and eye protection PPE
Anthropometrically sized
Space for corporate logos to be embroidered or printed
Certified to EN 812
Aerated and breathable materials
Lightweight
Related links
- Skytec Navy Micro Bump Cap Polyester
- Skytec Navy Long Bump Cap Polyester
- Skytec Navy Standard Bump Cap Polyester
- Portwest Navy Micro Bump Cap Cotton
- JSP Navy Micro Bump Cap High Density Polyethylene
- Skytec Yellow Standard Bump Cap Polyester
- Skytec Grey Standard Bump Cap Polyester
- Skytec Dark Green Standard Bump Cap Polyester
