Ergodyne Navy Standard Bump Cap Nylon

Subtotal (1 unit)*

$114.32

(exc. GST)

$125.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.32

*price indicative

RS Stock No.:
260-149
Mfr. Part No.:
23339
Brand:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Product Type

Bump Cap

Colour

Navy

Peak Type

Standard

Ventilated

Yes

Standards/Approvals

EN 812-2012

EN 812 Compliant

Yes

Inner Shell Material

Foam

Outer Material

Nylon

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ergodyne Lightweight Bump Cap Hat with LED Lighting offers maximum protection with minimal weight, guarding against bumps, scrapes, bruises, and other minor head injuries. It features ultra-bright LED lights under the brim that emit 44 lumens for 11 hours of hands-free visibility, powered by four included CR2032 lithium-ion batteries. The cap is designed with strategic 360° ventilation on the insert, foam pad, and hat to ensure maximum airflow, keeping the wearer cool and comfortable throughout the day.

Impact resistant high density polyethylene shell with foam pad for durable protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy