TE Connectivity, DuraSeal Insulated, Red Crimp Bullet Connector, 22 AWG to 18 AWG, 4 mm Bullet diameter Female
- RS Stock No.:
- 718-7438
- Mfr. Part No.:
- B-106-8401
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$3.89
(exc. GST)
$4.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
- Plus 2,632 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.89 |
*price indicative
- RS Stock No.:
- 718-7438
- Mfr. Part No.:
- B-106-8401
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DuraSeal | |
| Product Type | Crimp Bullet Connector | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Gender | Female | |
| Overall Length | 30mm | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Bullet Diameter | 4mm | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DuraSeal | ||
Product Type Crimp Bullet Connector | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Gender Female | ||
Overall Length 30mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 18AWG | ||
Bullet Diameter 4mm | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Duraseal - Bullet Terminal
Duraseal bullet Terminal constructed of tin plated brass with a heat shrinkable insulation sleeve.
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Approvals
UL Listed
- RS Stock No. 1614995
- Mfr. Part No. B-106-8401
1 Bag of 1000
$2,052.00
- RS Stock No. 7187438P
- Mfr. Part No. B-106-8401
Each (Supplied in a Bag)
$3.89
- RS Stock No. 1360386
- Mfr. Part No. 2299505-1
Each (In a Box of 500)
$0.099
- RS Stock No. 1360408
- Mfr. Part No. CR2105-000
Each (In a Bag of 100)
$0.217
Related links
- TE Connectivity Red Crimp Bullet Connector 4 mm Bullet diameter Female
- TE Connectivity Red Crimp Bullet Connector 7.4 mm Bullet diameter Female
- TE Connectivity Red Crimp Bullet Connector 4 mm Bullet diameter Female
- Molex Red Crimp Bullet Connector 3.96 mm Bullet diameter Female
- JST Red Crimp Bullet Connector 4 mm Bullet diameter Female
- Nichifu Red Crimp Bullet Connector 6.9 mm Bullet diameter Female
- RS PRO Insulated 22 AWG to 16 AWG, 4.3 mm Bullet diameter Female
- RS PRO Insulated 22 AWG to 16 AWG, 4 mm Bullet diameter Female










