- RS Stock No.:
- 213-5370
- Mfr. Part No.:
- 190340005
- Brand:
- Molex
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$0.529
(exc. GST)
$0.582
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.529 | $5.29 |
250 - 490 | $0.515 | $5.15 |
500 + | $0.508 | $5.08 |
*price indicative |
- RS Stock No.:
- 213-5370
- Mfr. Part No.:
- 190340005
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Molex 190340005 is a InsulKrimp snap plug, compatible for 18 to 22 AWG wire, has a length of 22.61mm.
CSA certified
UL certified
UL certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 19034 |
Insulation | Insulated |
Insulation Material | PVC |
Overall Length | 22.61mm |
Gender | Male |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Bullet Diameter | 3.96mm |
Contact Plating | Tin |
Contact Material | Copper |
Related links
- Bullet Connectors
- RS PRO Insulated Male to Female Crimp Bullet Connector Transparent
- Molex 22AWG to 18AWG Red
- Molex 16AWG to 14AWG Blue
- TE Connectivity 22AWG to 10AWG Yellow
- TE Connectivity Insulated Male Bullet Connector 20AWG to 14AWG,...
- RS PRO Insulated Female Bullet Connector 16AWG to 14AWG Blue
- RS PRO Insulated Female Bullet Connector 22AWG to 16AWG Red