4lite UK Circular Circular LED Bulkhead Light, 22 W, 240V Lamp Supplied, IP54, AGAM

N

Subtotal (1 unit)*

$78.24

(exc. GST)

$86.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.24

*price indicative

RS Stock No.:
860-958
Mfr. Part No.:
4L2/3222
Brand:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Product Type

Bulkhead Light

Shape

Circular

Power

22W

Voltage

240V

Colour Temperature

6500K

Luminous Flux

2500lm

Lamp Type

LED

Colour

Chrome

Lamp Supplied

Yes

Sub Type

Bulkhead Light

Series

AGAM

Luminous Efficacy

120Lm/W

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

35°C

Standards/Approvals

CE

Diameter

304mm

IP Rating

IP54

Lamp Shape

Circular

COO (Country of Origin):
CN
The 4lite UK bulkhead designed for versatile installation. Its robust design delivers reliable illumination suitable for a wide array of indoor and outdoor environments.

Innovative installation bracket enables quick and secure mounting

IP54 rated for protection against dust and splashes

Multi-wattage flexibility adjusts power and brightness for various applications

Multi-CCT selectable to choose the desired colour temperature

High IK rating ensures impact resistance in busy areas

Retrofit ready for minimal disruption during installation

Multiple options available to cater to diverse project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy