onsemi MC74VHC541DWR2G 3 State Bus Buffer, 20-Pin SOIC
- RS Stock No.:
- 805-6398
- Mfr. Part No.:
- MC74VHC541DWR2G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$23.32
(exc. GST)
$25.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 240 | $1.166 | $23.32 |
| 260 - 480 | $1.137 | $22.74 |
| 500 + | $1.119 | $22.38 |
*price indicative
- RS Stock No.:
- 805-6398
- Mfr. Part No.:
- MC74VHC541DWR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bus Buffer | |
| Logic Family | HC | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -25mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Maximum Low Level Output Current | 25mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 12.95mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Series | MC74VHC541 | |
| Automotive Standard | No | |
| Supply Current | 50mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bus Buffer | ||
Logic Family HC | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 20 | ||
Maximum High Level Output Current -25mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Maximum Low Level Output Current 25mA | ||
Maximum Operating Temperature 125°C | ||
Length 12.95mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Series MC74VHC541 | ||
Automotive Standard No | ||
Supply Current 50mA | ||
74VHC Family, ON Semiconductor
74VHC Family
Related links
- onsemi 3 State Bus Buffer, 20-Pin SOIC
- onsemi MC74LVX541DWG 3 State Bus Buffer, 20-Pin SOIC
- onsemi Inverting 3 State Bus Buffer, 20-Pin SOIC
- onsemi MM74HCT541WMX Inverting 3 State Bus Buffer, 20-Pin SOIC
- onsemi Non-Inverting 3 State Bus Buffer, 20-Pin TSSOP
- onsemi MC74VHCT541ADTG Non-Inverting 3 State Bus Buffer, 20-Pin TSSOP
- Toshiba 74HC244D Non-Inverting 3 State Octal Bus Buffer, 20-Pin SOIC
- Toshiba TC74LCX540FK(EL 20-Pin VSSOP
