DiodesZetex 74HC125S14-13, Quad-Channel Non-InvertingSchmitt Trigger3-State Buffer, 14-Pin SOIC
- RS Stock No.:
- 798-9008
- Mfr. Part No.:
- 74HC125S14-13
- Brand:
- DiodesZetex
This image is representative of the product range
- RS Stock No.:
- 798-9008
- Mfr. Part No.:
- 74HC125S14-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Family | HC | |
| Logic Function | Schmitt Trigger Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 150 ns @ 50 pF | |
| Dimensions | 8.74 x 3.99 x 1.48mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 3.99mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 8.74mm | |
| Height | 1.48mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Family HC | ||
Logic Function Schmitt Trigger Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 150 ns @ 50 pF | ||
Dimensions 8.74 x 3.99 x 1.48mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Width 3.99mm | ||
Maximum Operating Temperature +125 °C | ||
Length 8.74mm | ||
Height 1.48mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2608311
- Mfr. Part No. Z745D
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Related links
- DiodesZetex 74AHCT125T14-13 14-Pin TSSOP
- Nexperia 74LVT125PW Quad-Channel Non-Inverting3-State Buffer, 14-Pin TSSOP
- Texas Instruments CD74HCT125E 14-Pin PDIP
- Texas Instruments CD4041UBM Non-Inverting Buffer, 14-Pin SOIC
- DiodesZetex 74HCT125T14-13 14-Pin TSSOP
- DiodesZetex 14-Pin TSSOP
- DiodesZetex 74AHCT125S14-13 14-Pin SOIC
- DiodesZetex 74HC125T14-13 14-Pin TSSOP











