Toshiba TC74VHC244FT, Dual, Octal Bus Buffer, 11.9 ns @ 3.3 V 8mA, 20-Pin TSSOP

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

$61.20

(exc. GST)

$67.325

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
25 - 120$2.448
125 - 245$1.832
250 - 495$1.702
500 +$1.638

*price indicative

Packaging Options:
RS Stock No.:
465-2302P
Mfr. Part No.:
TC74VHC244FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

VHC

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

11.9 ns @ 3.3 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

6.9 x 4.4 x 1mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Height

1mm

Minimum Operating Supply Voltage

2 V

Width

4.4mm

Maximum Operating Temperature

+85 °C

Length

6.9mm

COO (Country of Origin):
JP

TC74VHC Family Inverters & Buffers, Toshiba



74VHC Family