STMicroelectronics ST3232ECTR Inverting CMOS/TTL Buffer & Converter Combination Circuit, 16-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save $1,337.50

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,670.00

(exc. GST)

$2,937.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.068$2,670.00-
12500 +$0.961$2,402.50$1,337.50

*price indicative

RS Stock No.:
196-2006
Mfr. Part No.:
ST3232ECTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Buffer & Converter Combination Circuit

Logic Family

CMOS

Logic Function

Driver

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Voltage

Output Type

CMOS/TTL

Mount Type

Surface

Polarity

Inverting

Package Type

TSSOP

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

6V

Pin Count

16

Minimum Operating Temperature

0°C

Maximum High Level Output Current

-1mA

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Low Level Output Current

1.6mA

Maximum Operating Temperature

70°C

Series

ST3232EB/ST3232EC

Length

5.1mm

Height

1.05mm

Standards/Approvals

No

Supply Current

300μA

Automotive Standard

No

COO (Country of Origin):
CN
The ST3232E is a 3 V powered EIA/TIA-232 and V.28/V.24 communication interfaces with low power requirements, high data-rate capabilities and enhanced electrostatic discharge (ESD)protection. The ST3232E has a proprietary low-dropout transmitter output stage providing true RS-232 performance from 3 to 5 V supplies with a dual charge pump. The charge pump requires only four small 0.1 μF standard external capacitors for operations from 3 V supply. The ST3232E has two receivers and two drivers. The device is guaranteed to run at data rates of 250 kbps.

ESD protection for RS-232 I/O pins

300 μA supply current

250 kbps minimum guaranteed data rate

6 V/μs minimum guaranteed slew rate

Available in SO-16 and TSSOP16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy