Toshiba 74LCX245FT CMOS Octal Bus Buffer, 20-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$757.50

(exc. GST)

$832.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$0.303$757.50
5000 - 7500$0.295$737.50
10000 +$0.291$727.50

*price indicative

RS Stock No.:
171-3295
Mfr. Part No.:
74LCX245FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

74LCX

Product Type

Octal Bus Buffer

Logic Function

Buffer

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

CMOS

Mount Type

Surface

Minimum Supply Voltage

1.65V

Package Type

TSSOP

Maximum Supply Voltage

3.6V

Pin Count

20

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

25ns

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

85°C

Series

74LCX245FT

Standards/Approvals

RoHS

Length

6.5mm

Height

1mm

Automotive Standard

No

Supply Current

500μA

The 74LCX245FT is a high-performance CMOS octal bus transceiver. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5-V supply environment for both inputs and outputs. The direction of data transmission is determined by the level of the DIR input. The enable input (OE) can be used to disable the device so that the busses are effectively isolated. All inputs are equipped with protection circuits against static discharge. Features (Note) Features (Note) Features (Note) Features (Note)

Low-voltage operation: VCC = 1.65 to 3.6 V

High-speed operation: tpd = 6.5 ns (max) (VCC = 3.0 to 3.6 V)

Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)

Power-down protection provided on all inputs and outputs

Pin and function compatible with the 74 series

(74LVC/ALVC/ etc.) 245 type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy