onsemi NC7SP125P5X Inverting 3 State Buffer, 5-Pin SC-70
- RS Stock No.:
- 166-3773
- Mfr. Part No.:
- NC7SP125P5X
- Brand:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 166-3773
- Mfr. Part No.:
- NC7SP125P5X
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buffer | |
| Logic Family | TinyLogic ULP | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | Power Down High Impedance | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Minimum Supply Voltage | 900mV | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Propagation Delay Time @ CL | 39.6ns | |
| Maximum Low Level Output Current | 2.6mA | |
| Maximum Operating Temperature | 85°C | |
| Series | NC7SP125 | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Automotive Standard | No | |
| Supply Current | 50mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buffer | ||
Logic Family TinyLogic ULP | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type Power Down High Impedance | ||
Mount Type Surface | ||
Output Type 3 State | ||
Polarity Inverting | ||
Minimum Supply Voltage 900mV | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Propagation Delay Time @ CL 39.6ns | ||
Maximum Low Level Output Current 2.6mA | ||
Maximum Operating Temperature 85°C | ||
Series NC7SP125 | ||
Length 2mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Automotive Standard No | ||
Supply Current 50mA | ||
TinyLogic ULP, Fairchild Semiconductor
TinyLogic Family, Fairchild Semiconductor
Related links
- onsemi NC7SP125P5X 5-Pin SC-70
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74LVC1G126DCKR 5-Pin SC-70
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74AUP1G125DCKT Inverting 5-Pin SC-70
- Texas Instruments SN74LV1T34DCKR 5-Pin SC-70
- Nexperia 5-Pin SC-74
- Nexperia 74LVC1G125GV 1-Channel Non-Inverting 3 State Buffer, 5-Pin SC-74
