Nexperia 74LVC2G125DP,125, 2-Channel Non-Inverting 3 State Buffer, 8-Pin TSSOP
- RS Stock No.:
- 165-8630
- Mfr. Part No.:
- 74LVC2G125DP,125
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save $150.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$888.00
(exc. GST)
$978.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.296 | $888.00 | - |
| 15000 + | $0.286 | $858.00 | $150.00 |
*price indicative
- RS Stock No.:
- 165-8630
- Mfr. Part No.:
- 74LVC2G125DP,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Buffer | |
| Logic Family | LVC | |
| Logic Function | Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ CL | 11.4ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 32mA | |
| Length | 3.1mm | |
| Height | 950μm | |
| Series | 74LVC2G125 | |
| Standards/Approvals | No | |
| Supply Current | 4μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Buffer | ||
Logic Family LVC | ||
Logic Function Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 1.65V | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ CL 11.4ns | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 32mA | ||
Length 3.1mm | ||
Height 950μm | ||
Series 74LVC2G125 | ||
Standards/Approvals No | ||
Supply Current 4μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74LVC Family Inverters & Buffers
74LVC Family
Related links
- Nexperia 8-Pin TSSOP
- Nexperia 74LVC2G125DP 2-Channel Non-Inverting 3 State Buffer, 8-Pin TSSOP
- Nexperia 74LVC2G241DC 2-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 8-Pin VSSOP-8
- Toshiba TC7W126FU(TE12L 2-Channel Non-Inverting 3 State Buffer, 8-Pin SSOP
- Toshiba TC7WT125FU(TE12L 2-Channel Non-Inverting 3 State Buffer, 8-Pin SSOP
- Nexperia 5-Pin TSSOP
- Nexperia 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin TSSOP
- onsemi 20-Pin TSSOP
