Texas Instruments P82B96DGKR Dual Bus Buffer, 8-Pin VSSOP
- RS Stock No.:
- 162-7822
- Mfr. Part No.:
- P82B96DGKR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-7822
- Mfr. Part No.:
- P82B96DGKR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | P82B96 | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Maximum Low Level Output Current | 3mA | |
| Maximum Propagation Delay Time @ Maximum CL | 270ns | |
| Maximum Operating Supply Voltage | 15 V | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family P82B96 | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Maximum Low Level Output Current 3mA | ||
Maximum Propagation Delay Time @ Maximum CL 270ns | ||
Maximum Operating Supply Voltage 15 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments P82B96DGKR Dual Bus Buffer, 8-Pin VSSOP
- Texas Instruments CMOS Dual Bus Buffer, 8-Pin
- Texas Instruments SN74LVC2G126DCTR CMOS Dual Bus Buffer, 8-Pin
- Texas Instruments P82B96PW Dual Bus Buffer, 8-Pin TSSOP
- Texas Instruments 8-Pin VSSOP
- Texas Instruments 8-Pin VSSOP
- Texas Instruments SN74LVC3G34DCUR 8-Pin VSSOP
- Texas Instruments SN74LVC3G17DCUR 8-Pin VSSOP
