DiodesZetex 74AHCT1G125W5-7 Non-Inverting Schmitt Trigger Input 3 State Buffer, 5-Pin SOT-25

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$252.00

(exc. GST)

$276.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.084$252.00-
6000 - 9000$0.082$246.002%
12000 +$0.081$243.003%

*price indicative

RS Stock No.:
146-0937
Mfr. Part No.:
74AHCT1G125W5-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Buffer

Logic Family

74AHCT

Logic Function

Buffer, Driver

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger, CMOS

Mount Type

Surface

Output Type

3 State

Polarity

Non-Inverting

Package Type

SOT-25

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-8mA

Maximum Operating Temperature

125°C

Maximum Low Level Output Current

8mA

Height

1.3mm

Standards/Approvals

No

Length

3.1mm

Series

74AHCT1G125

Automotive Standard

No

Supply Current

40μA

COO (Country of Origin):
CN

74AHCT1G Family, Diodes Inc


Supply Voltage Range: 4.5V to 5.5V

Inputs Are TTL Voltage Level Compatible

ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V

74AHCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy