Nexperia, 4-Channel Non-Inverting 3 State Buffer, 14-Pin TSSOP
- RS Stock No.:
- 146-0432
- Mfr. Part No.:
- 74LVT126PW,112
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0432
- Mfr. Part No.:
- 74LVT126PW,112
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Buffer | |
| Logic Family | LVT | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | No | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.5ns | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.1mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Series | 74LVT126 | |
| Supply Current | 7mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Buffer | ||
Logic Family LVT | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input No | ||
Input Type TTL | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 14 | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.5ns | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 85°C | ||
Length 5.1mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Series 74LVT126 | ||
Supply Current 7mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
74LVT Family, Nexperia
Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVT Family
Related links
- Nexperia 14-Pin TSSOP
- Nexperia 74LVT126PW 4-Channel Non-Inverting 3 State Buffer, 14-Pin TSSOP
- Nexperia 74LVC126APW 4-Channel Non-Inverting 3 State Buffer, 14-Pin TSSOP
- onsemi 14-Pin TSSOP
- onsemi MC74LCX125DTR2G 14-Pin TSSOP
- onsemi MC74HC125ADTG 14-Pin TSSOP
- onsemi MC74LCX125DTG 14-Pin TSSOP
- DiodesZetex 14-Pin TSSOP
