Texas Instruments SN74HC367N, Hex-Channel Non-Inverting3-State Buffer, 16-Pin PDIP
- RS Stock No.:
- 144-9901
- Mfr. Part No.:
- SN74HC367N
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 144-9901
- Mfr. Part No.:
- SN74HC367N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels | 6 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 120 ns @ 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 150pF | |
| Length | 19.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Buffer, Line Driver | ||
Number of Channels 6 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ Maximum CL 120 ns @ 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Width 6.35mm | ||
Height 4.57mm | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 150pF | ||
Length 19.3mm | ||
Maximum Operating Temperature +85 °C | ||
Related links
- Texas Instruments SN74HC367N 16-Pin PDIP
- Texas Instruments SN74LS365AN 16-Pin PDIP
- Texas Instruments CD74HCT125E 14-Pin PDIP
- Nexperia 74LVT125PW Quad-Channel Non-Inverting3-State Buffer, 14-Pin TSSOP
- onsemi 74LCX244BQX 20-Pin DQFN
- onsemi 74ACT541SC 20-Pin SOIC
- Texas Instruments CD4010BPW 16-Pin TSSOP
- onsemi MC14503BDG 16-Pin SOIC
