Nexperia 74LVTH16244BDGG,18, 16-Channel 3 State Buffer, 48-Pin DGG

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.69

(exc. GST)

$1.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.69-
25 - 99$1.652%
100 - 499$1.624%
500 - 999$1.4017%
1000 +$1.3122%

*price indicative

RS Stock No.:
625-394
Mfr. Part No.:
74LVTH16244BDGG,18
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Buffer

Logic Family

74

Logic Function

Buffer

Number of Channels

16

Schmitt Trigger Input

No

Output Type

3 State

Minimum Supply Voltage

2.7V

Package Type

DGG

Maximum Supply Voltage

3.6V

Pin Count

48

Maximum High Level Output Current

32mA

Maximum Propagation Delay Time @ CL

4.0ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

64mA

Maximum Operating Temperature

85°C

Length

12.6mm

Standards/Approvals

ANSI/ESDA/JEDEC JS-001 Class 2, ANSI/ESDA/JEDEC JS-002 Class C3, JESD 78 Class II Level B, JESD8C

Supply Current

120μA

Automotive Standard

No

COO (Country of Origin):
CN
The Nexperia 16-bit buffer/line driver with 3-state outputs is configurable as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. It includes four output enable pins (1OE, 2OE, 3OE, and 4OE), each controlling a group of four 3-state outputs for flexible signal control.

Wide supply voltage range from 2.7 to 3.6 V

Overvoltage tolerant inputs to 5.5 V

BiCMOS high speed and output drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy