Vikan 6L Plastic Grey Bucket with Handle

Subtotal (1 unit)*

$38.02

(exc. GST)

$41.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.02

*price indicative

RS Stock No.:
188-9760
Mfr. Part No.:
568888
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Capacity

6L

Product Type

Bucket

Material

Plastic

Colour

Grey

Bucket Type

Round

Handle

Yes

Standards/Approvals

Complies with (EC) 1935/2004 on food contact materials, Meets the REACH Regulation (EC) No. 1907/2006, Is Halal compliant, FDA compliant raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice

Width

270mm

Height

258mm

Length

260mm

RoHS Status: Exempt

COO (Country of Origin):
DK
This durable 6-litre bucket can be used for cleaning or food storage. The bucket has a wide drip-free spout, a sturdy stainless steel hanger, and a bottom hand grip that is raised from the base and calibrated for a variety of measuring units. The flat side prevents spillage, and the bucket has its own wall bracket (16200) for storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy