Vikan 12L Plastic Brown Bucket with Handle

Subtotal (1 unit)*

$45.66

(exc. GST)

$50.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.66

*price indicative

RS Stock No.:
188-9751
Mfr. Part No.:
568666
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Bucket

Capacity

12L

Material

Plastic

Colour

Brown

Handle

Yes

Height

330mm

Standards/Approvals

Is Halal and Kosher, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), Meets the REACH (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials1, Complies with UK 2019 No. 704 on food contact materials

Width

330mm

Length

325mm

RoHS Status: Exempt

COO (Country of Origin):
DK
This award-winning bucket is ideal for transporting cleaning chemicals and both hot and cold ingredients. It has a drip-free spout, a hand grip that is raised from the base, and a sturdy stainless steel handle. It is also calibrated for a variety of measuring units. The flat side prevents spillage and the bucket has its own wall bracket, 16200, for storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy