Texas Instruments, LM2676S-5.0/NOPB Step-Down Switching Regulator, 1-Channel 3A 7-Pin, D2PAK
- RS Stock No.:
- 920-3680
- Mfr. Part No.:
- LM2676S-5.0/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 45 units)*
$342.675
(exc. GST)
$376.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 45 | $7.615 | $342.68 |
| 90 - 135 | $7.424 | $334.08 |
| 180 + | $7.31 | $328.95 |
*price indicative
- RS Stock No.:
- 920-3680
- Mfr. Part No.:
- LM2676S-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Regulator Function | Buck Controller | |
| Minimum Input Voltage | 8 V | |
| Maximum Input Voltage | 40 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 260 kHz | |
| Pin Count | 7 | |
| Package Type | D2PAK (TO-263) | |
| Switching Regulator | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.16mm | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Efficiency | 88% | |
| Maximum Operating Temperature | +125 °C | |
| Width | 8.64mm | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 8 V | ||
Maximum Input Voltage 40 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 260 kHz | ||
Pin Count 7 | ||
Package Type D2PAK (TO-263) | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Length 10.16mm | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Efficiency 88% | ||
Maximum Operating Temperature +125 °C | ||
Width 8.64mm | ||
Height 4.57mm | ||
- COO (Country of Origin):
- GB
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Related links
- Texas Instruments 1-Channel 3A 7-Pin, D2PAK
- Texas Instruments 1-Channel 3A 7-Pin, D2PAK
- Texas Instruments 1-Channel 3A 7-Pin, D2PAK
- Texas Instruments 1-Channel 3A Adjustable 7-Pin, D2PAK
- Texas Instruments 1-Channel 3A Adjustable 7-Pin, D2PAK
- Texas Instruments 1-Channel 3A 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A 5-Pin, D2PAK
