Texas Instruments Buck Converter, Surface Mount, 37V Output Voltage, 3 A Output Current, 1 Outputs
- RS Stock No.:
- 533-5121
- Mfr. Part No.:
- LM2676S-ADJ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.17
(exc. GST)
$12.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $11.17 |
| 12 - 22 | $10.97 |
| 23 + | $10.76 |
*price indicative
- RS Stock No.:
- 533-5121
- Mfr. Part No.:
- LM2676S-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 37V | |
| Product Type | Buck Converter | |
| Output Current | 3A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | LM2676 | |
| Number of Pins | 7 | |
| Output Voltage 2 | 5.15V | |
| Package Type | TO-263 | |
| Width | 8.64mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Depth | 4.57mm | |
| Length | 10.16mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 8V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 37V | ||
Product Type Buck Converter | ||
Output Current 3A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 88% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series LM2676 | ||
Number of Pins 7 | ||
Output Voltage 2 5.15V | ||
Package Type TO-263 | ||
Width 8.64mm | ||
Standards/Approvals JEDEC, RoHS | ||
Depth 4.57mm | ||
Length 10.16mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 8V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
