Texas Instruments, LM2575S-3.3/NOPB Step-Down Switching Regulator, 1-Channel 1A 5-Pin, D2PAK
- RS Stock No.:
- 535-8786
- Mfr. Part No.:
- LM2575S-3.3/NOPB
- Brand:
- Texas Instruments
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$7.478
(exc. GST)
$8.226
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 10 | $7.478 | $37.39 |
15 - 20 | $7.346 | $36.73 |
25 + | $7.208 | $36.04 |
*price indicative
- RS Stock No.:
- 535-8786
- Mfr. Part No.:
- LM2575S-3.3/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 58 kHz |
Package Type | D2PAK (TO-263) |
Switching Regulator | Yes |
Height | 4.57mm |
Efficiency | 75% |
Length | 10.16mm |
Dimensions | 10.16 x 8.64 x 4.57mm |
Minimum Operating Temperature | -40 °C |
Width | 8.64mm |
Maximum Operating Temperature | +125 °C |
Related links
- Texas Instruments, LM2575S-3.3/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2575S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2591HVS-5.0/NOPB Step-Down Switching...
- Texas Instruments, LM2575HVS-5.0/NOPB Step-Down Switching...
- Texas Instruments, LM2591HVS-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2595S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2575HVS-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2575HVT-5.0/NOPB Step-Down Switching...