Recently searched

    Texas Instruments, LM2575S-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 1A Adjustable 5-Pin, D2PAK

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tube of 45 units)**

    $301.185

    (exc. GST)

    $331.29

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 15/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    45 - 45$6.693$301.185
    90 - 135$6.67$300.15
    180 +$6.496$292.32

    **price indicative

    RS Stock No.:
    100-0684
    Mfr. Part No.:
    LM2575S-ADJ/NOPB
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Maximum Output Current

    1A

    Maximum Output Voltage

    37 V

    Regulator Function

    Buck Controller, Inverting

    Minimum Output Voltage

    1.23 V

    Minimum Input Voltage

    4 V

    Maximum Input Voltage

    40 V

    Output Type

    Adjustable

    Mounting Type

    Surface Mount

    Number of Outputs

    1

    Maximum Switching Frequency

    58 kHz

    Pin Count

    5

    Package Type

    D2PAK (TO-263)

    Switching Regulator

    Yes

    Length

    10.16mm

    Height

    4.57mm

    Width

    8.64mm

    Maximum Operating Temperature

    +125 °C

    Dimensions

    10.16 x 8.64 x 4.57mm

    Minimum Operating Temperature

    -40 °C

    Efficiency

    77%

    Related links