Texas Instruments, LM2591HVS-5.0/NOPB Step-Down Switching Regulator, 1-Channel 1A 5-Pin, D2PAK
- RS Stock No.:
- 533-3456
- Mfr. Part No.:
- LM2591HVS-5.0/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
$9.86
(exc. GST)
$10.85
(inc. GST)
40 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 11 | $9.86 |
12 - 22 | $9.61 |
23 + | $9.47 |
**price indicative
- RS Stock No.:
- 533-3456
- Mfr. Part No.:
- LM2591HVS-5.0/NOPB
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 1A | |
Regulator Function | Buck Controller | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 60 V | |
Output Type | Fixed | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 173 kHz | |
Pin Count | 5 | |
Package Type | D2PAK (TO-263) | |
Switching Regulator | Yes | |
Dimensions | 10.16 x 8.64 x 4.57mm | |
Height | 4.57mm | |
Minimum Operating Temperature | -40 °C | |
Length | 10.16mm | |
Width | 8.64mm | |
Maximum Operating Temperature | +125 °C | |
Efficiency | 82% | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 60 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 173 kHz | ||
Pin Count 5 | ||
Package Type D2PAK (TO-263) | ||
Switching Regulator Yes | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Height 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10.16mm | ||
Width 8.64mm | ||
Maximum Operating Temperature +125 °C | ||
Efficiency 82% | ||
Related links
- Texas Instruments 1-Channel 1A 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A 5-Pin, TO-220
- Texas Instruments 1-Channel 1A 5-Pin, TO-220
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK