Texas Instruments Buck Converter, Surface Mount, 57V Output Voltage, 1 A Output Current, 1 Outputs

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 45 units)*

$413.64

(exc. GST)

$454.995

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
45 - 45$9.192$413.64
90 - 135$8.962$403.29
180 +$8.824$397.08

*price indicative

RS Stock No.:
920-3545
Mfr. Part No.:
LM2591HVS-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Output Voltage 1

57V

Output Current

1A

Mount Type

Surface Mount

Number of Outputs

1

Efficiency

76%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Output Voltage 2

5.25V

Number of Pins

5

Series

LM2591HV

Package Type

TO-263

Length

10.16mm

Standards/Approvals

JEDEC, RoHS

Depth

4.57mm

Width

8.64mm

Maximum Input Voltage

60V

Minimum Input Voltage

4.5V

SIMPLE SWITCHER® Step-Down Regulators, LM259x Series


SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.