Microchip, MIC33M656-SAYMP-TR Step-Down Switching Regulator, 1-Channel 6A 53-Pin, QFN
- RS Stock No.:
- 196-2329
- Mfr. Part No.:
- MIC33M656-SAYMP-TR
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 2 units)*
$17.27
(exc. GST)
$18.996
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 374 | $8.635 | $17.27 |
| 376 - 748 | $8.43 | $16.86 |
| 750 + | $8.315 | $16.63 |
*price indicative
- RS Stock No.:
- 196-2329
- Mfr. Part No.:
- MIC33M656-SAYMP-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 6A | |
| Maximum Output Voltage | 1.28 V | |
| Minimum Output Voltage | 0.6 V | |
| Minimum Input Voltage | 2.4 V | |
| Maximum Input Voltage | 5.5 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 53 | |
| Maximum Switching Frequency | 2.2 (Typ.) MHz | |
| Package Type | QFN | |
| Line Regulation | 0.06 (Typ.) % | |
| Load Regulation | 0.2 (Typ.) % | |
| Length | 10mm | |
| Height | 3mm | |
| Width | 6mm | |
| Dimensions | 10 x 6 x 3mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 6A | ||
Maximum Output Voltage 1.28 V | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 2.4 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 53 | ||
Maximum Switching Frequency 2.2 (Typ.) MHz | ||
Package Type QFN | ||
Line Regulation 0.06 (Typ.) % | ||
Load Regulation 0.2 (Typ.) % | ||
Length 10mm | ||
Height 3mm | ||
Width 6mm | ||
Dimensions 10 x 6 x 3mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
The Microchip Technology's 6A power module buck converter with hyper light load is an I2C programmable, high-efficiency, low-voltage input, synchronous step-down regulator power module with integrated inductor. The 2.4V to 5.5V input voltage range, low shutdown and quiescent current make the ideal for single-cell Li-ion battery-powered application.
Ultra-Fast Transient Response
Safe start-up with pre-biased output
Safe start-up with pre-biased output
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip 1-Channel 6A 53-Pin, QFN
- Microchip 1-Channel 6A 53-Pin, QFN
- Texas Instruments 1-Channel 6A 28-Pin, HTSSOP
- Texas Instruments 1-Channel 6A 7-Pin, DIP Module
- Texas Instruments 1-Channel 6A Adjustable 14-Pin, VQFN
- Texas Instruments 1-Channel 6A 7-Pin, DIP Module
- Microchip 1-Channel 1.3A 8-Pin, SOIC
- Texas Instruments 1-Channel 3A 16-Pin, QFN
