Microchip, MIC33M656-SAYMP-TR Step-Down Switching Regulator, 1-Channel 6A 53-Pin, QFN

Bulk discount available

Subtotal (1 reel of 1500 units)*

$11,938.50

(exc. GST)

$13,132.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 - 6000$7.959$11,938.50
7500 +$7.163$10,744.50

*price indicative

RS Stock No.:
196-2328
Mfr. Part No.:
MIC33M656-SAYMP-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

6A

Maximum Output Voltage

1.28 V

Minimum Output Voltage

0.6 V

Minimum Input Voltage

2.4 V

Maximum Input Voltage

5.5 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

53

Maximum Switching Frequency

2.2 (Typ.) MHz

Package Type

QFN

Line Regulation

0.06 (Typ.) %

Load Regulation

0.2 (Typ.) %

Maximum Operating Temperature

+125 °C

Dimensions

10 x 6 x 3mm

Minimum Operating Temperature

-40 °C

Width

6mm

Height

3mm

Length

10mm

The Microchip Technology's 6A power module buck converter with hyper light load is an I2C programmable, high-efficiency, low-voltage input, synchronous step-down regulator power module with integrated inductor. The 2.4V to 5.5V input voltage range, low shutdown and quiescent current make the ideal for single-cell Li-ion battery-powered application.

Ultra-Fast Transient Response
Safe start-up with pre-biased output

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links