Texas Instruments, TPS54620RGYT Step-Down Switching Regulator, 1-Channel 6A Adjustable 14-Pin, VQFN

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$10.58

(exc. GST)

$11.64

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 159 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 62$10.58
63 - 124$10.40
125 +$10.18

*price indicative

Packaging Options:
RS Stock No.:
796-8385
Mfr. Part No.:
TPS54620RGYT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

6A

Maximum Output Voltage

15 V

Regulator Function

Step Down

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

17 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

14

Maximum Switching Frequency

1760 kHz

Package Type

VQFN

Switching Regulator

Yes

Width

3.65mm

Height

0.95mm

Length

3.65mm

Maximum Operating Temperature

+150 °C

Dimensions

3.65 x 3.65 x 0.95mm

Minimum Operating Temperature

-40 °C

Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Related links