Vikan Blue Glass Reinforced, Polypropylene Handle, 1.5m
- RS Stock No.:
- 276-4638
- Mfr. Part No.:
- 29623
- Brand:
- Vikan
14 In Global stock for delivery within 10 working day(s)
74 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.86
(exc. GST)
$40.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $36.86 |
- RS Stock No.:
- 276-4638
- Mfr. Part No.:
- 29623
- Brand:
- Vikan
Related links
- Vikan Blue Glass Reinforced, Polypropylene Handle, 1m
- Vikan White Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Red Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Yellow Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Purple Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Orange Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Black Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Green Glass Reinforced, Polypropylene Handle, 1.5m