HY Electronic Corp Bridge Rectifier, 600 V 240 A, 4-Pin Single
- RS Stock No.:
- 923-5375
- Mfr. Part No.:
- GBJ1506
- Brand:
- HY Electronic Corp
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$14.06
(exc. GST)
$15.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 750 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 60 | $0.937 | $14.06 |
| 75 + | $0.843 | $12.65 |
*price indicative
- RS Stock No.:
- 923-5375
- Mfr. Part No.:
- GBJ1506
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | GBJ | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Forward Current If | 15A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 500μA | |
| Width | 4.8mm | |
| Standards/Approvals | No | |
| Length | 30.3mm | |
| Series | GBJ | |
| Height | 19.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type GBJ | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Forward Current If 15A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 500μA | ||
Width 4.8mm | ||
Standards/Approvals No | ||
Length 30.3mm | ||
Series GBJ | ||
Height 19.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - GBJ Series
The GBJ series are glass passivated bridge rectifiers with a forward current that ranges from 6 A to 50 A and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier has a PRV rating of 1000 V and the plastic material have UL flammability classification. It can be mounted on the PCB and it transforms Alternating current (AC) into direct current (DC).
Flammability classification UL94V-0
Low forward voltage drop
High current capability
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
