DiodesZetex Bridge Rectifier, 60 V 8 A, 4-Pin Single
- RS Stock No.:
- 922-8585
- Mfr. Part No.:
- SBR05M60BLP-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,782.00
(exc. GST)
$1,959.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.594 | $1,782.00 |
| 6000 - 9000 | $0.579 | $1,737.00 |
| 12000 + | $0.57 | $1,710.00 |
*price indicative
- RS Stock No.:
- 922-8585
- Mfr. Part No.:
- SBR05M60BLP-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | DFN | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 8A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 500mA | |
| Peak Forward Voltage Vf | 490mV | |
| Peak Reverse Current Ir | 20mA | |
| Length | 3.1mm | |
| Height | 3.1mm | |
| Series | SBR | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type DFN | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 8A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 500mA | ||
Peak Forward Voltage Vf 490mV | ||
Peak Reverse Current Ir 20mA | ||
Length 3.1mm | ||
Height 3.1mm | ||
Series SBR | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 2-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
