STMicroelectronics Bridge Rectifier, 1.5A, 200V, 2-Pin
- RS Stock No.:
- 809-1350
- Mfr. Part No.:
- STTH1R02
- Brand:
- STMicroelectronics
On back order for despatch 21/06/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$0.618
(exc. GST)
$0.68
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 450 | $0.618 | $30.90 |
500 - 950 | $0.602 | $30.10 |
1000 + | $0.593 | $29.65 |
*price indicative
- RS Stock No.:
- 809-1350
- Mfr. Part No.:
- STTH1R02
- Brand:
- STMicroelectronics
Related links
- STMicroelectronics Bridge Rectifier, 1.5A, 200V, 2-Pin
- onsemi Bridge Rectifier, 1.5A, 200V, 4-Pin
- Vishay Bridge Rectifier, 1.5A, 200V, 4-Pin
- STMicroelectronics Switching Diode, 1.5A 200V, 2-Pin DO-15 STTH1R02Q
- STMicroelectronics Bridge Rectifier, 30A, 600V, 3-Pin
- onsemi Bridge Rectifier, 1.5A, 400V, 4-Pin
- STMicroelectronics Bridge Rectifier, 30A, 800V, 3-Pin
- onsemi Bridge Rectifier, 1.5A, 600V, 4-Pin