onsemi Bridge Rectifier, 200 V 400 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$20.66

(exc. GST)

$22.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 12$10.33$20.66-
14 - 24$10.165$20.331%
26 +$9.98$19.963%

*price indicative

Packaging Options:
RS Stock No.:
803-1923
Mfr. Part No.:
GBPC3502W
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

200V

Mount Type

Through Hole

Package Type

GBPC

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Forward Current If

35A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Height

11.23mm

Width

29mm

Standards/Approvals

No

Series

GBPC35W

Peak Reverse Current Ir

500μA

Length

29mm

Automotive Standard

No

Bridge Rectifiers for PCB Mounting, GBPC-W 35 Series, Fairchild Semiconductor


Wire Lead Structure for PCB mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy