Diodes Inc Bridge Rectifier, 1A, 100V, 4-Pin
- RS Stock No.:
- 751-3932
- Mfr. Part No.:
- DF01M
- Brand:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 751-3932
- Mfr. Part No.:
- DF01M
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Mounting, DFxxM Series, Diodes Inc
Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E94661
Related links
- Diodes Inc Bridge Rectifier 400V, 4-Pin
- Diodes Inc Bridge Rectifier 200V, 4-Pin
- Diodes Inc Bridge Rectifier 800V, 4-Pin
- Diodes Inc Bridge Rectifier 600V, 4-Pin
- Diodes Inc Bridge Rectifier 400V, 4-Pin
- Diodes Inc Bridge Rectifier 600V, 4-Pin
- Diodes Inc Bridge Rectifier 200V, 4-Pin
- Diodes Inc Bridge Rectifier 400V, 4-Pin
