Taiwan Semiconductor Bridge Rectifier, 10A, 600V, 4-Pin
- RS Stock No.:
- 687-5816
- Mfr. Part No.:
- GBU1005
- Brand:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$3.07
(exc. GST)
$3.38
(inc. GST)
- RS Stock No.:
- 687-5816
- Mfr. Part No.:
- GBU1005
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Peak Average Forward Current | 10A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Through Hole | |
| Package Type | GBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 220A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 5µA | |
| Dimensions | 22.3 x 3.56 x 18.8mm | |
| Length | 22.3mm | |
| Width | 3.56mm | |
| Height | 18.8mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Peak Average Forward Current 10A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Through Hole | ||
Package Type GBU | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 220A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 5µA | ||
Dimensions 22.3 x 3.56 x 18.8mm | ||
Length 22.3mm | ||
Width 3.56mm | ||
Height 18.8mm | ||
GBU1001 to GBU1007, 10A Single-Phase Bridge Rectifier, Taiwan Semiconductor
Soldering pins for Printed Circuit Board (PCB) mounting
High case dielectric strength of 1500V RMS
High surge current capability
Typical Reverse Current less than 0.1μA
High case dielectric strength of 1500V RMS
High surge current capability
Typical Reverse Current less than 0.1μA
Approvals
UL, E-326243
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

