Taiwan Semiconductor Bridge Rectifier, 10A, 1000V, 4-Pin

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 20)

$2.02

(exc. GST)

$2.22

(inc. GST)

RS Stock No.:
687-5819
Mfr. Part No.:
GBU1007 D2
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Bridge Type

Single Phase

Peak Average Forward Current

10A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

GBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

220A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Length

22.3mm

Dimensions

22.3 x 3.56 x 18.8mm

Height

18.8mm

Width

3.56mm

COO (Country of Origin):
CN

GBU1001 to GBU1007, 10A Single-Phase Bridge Rectifier, Taiwan Semiconductor


Soldering pins for Printed Circuit Board (PCB) mounting
High case dielectric strength of 1500V RMS
High surge current capability
Typical Reverse Current less than 0.1μA

Approvals

UL, E-326243


Bridge Rectifiers - Taiwan Semiconductor


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.