Taiwan Semiconductor Bridge Rectifier, 1 kV 300 A, 4-Pin Single
- RS Stock No.:
- 687-5768
- Mfr. Part No.:
- GBPC2510
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Get a bulk buy discount
Add 26 more to save $4.03
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.88
(exc. GST)
$15.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 25 November 2026
- Plus 600 unit(s) shipping from 10 February 2027
- Plus 200 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 24 | $6.94 | $13.88 | - |
| 26 - 128 | $6.785 | $13.57 | $4.03 |
| 130 + | $5.585 | $11.17 | $176.15 |
*price indicative
- RS Stock No.:
- 687-5768
- Mfr. Part No.:
- GBPC2510
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Screw | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Minimum Operating Temperature | -50°C | |
| Forward Current If | 25A | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 5μA | |
| Length | 29mm | |
| Series | GBPC25 | |
| Height | 11.23mm | |
| Width | 29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Screw | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Minimum Operating Temperature -50°C | ||
Forward Current If 25A | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 5μA | ||
Length 29mm | ||
Series GBPC25 | ||
Height 11.23mm | ||
Width 29mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers with Push-on Terminals, GBPC 25 Series, Taiwan Semiconductor
High Current 25 Amperes
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500V
Fast-on Terminals
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E96005
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
