Taiwan Semiconductor Bridge Rectifier, 800 V 300 A, 4-Pin Single
- RS Stock No.:
- 687-5695
- Mfr. Part No.:
- GBPC1508
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$13.72
(exc. GST)
$15.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 128 unit(s) shipping from 26 October 2026
- Final 400 unit(s) shipping from 01 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 24 | $6.86 | $13.72 |
| 26 - 48 | $6.695 | $13.39 |
| 50 + | $6.60 | $13.20 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$11.35
(exc. GST)
$12.48
(inc. GST)
- RS Stock No.:
- 687-5695
- Mfr. Part No.:
- GBPC1508
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Screw | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 15A | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 29mm | |
| Height | 11.23mm | |
| Series | GBPC15 | |
| Standards/Approvals | No | |
| Width | 29mm | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Screw | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 15A | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Peak Forward Voltage Vf 1.1V | ||
Length 29mm | ||
Height 11.23mm | ||
Series GBPC15 | ||
Standards/Approvals No | ||
Width 29mm | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard No | ||
Bridge Rectifiers with Push-on Terminals, GBPC 15 Series, Taiwan Semiconductor
Bridge Rectifiers - Taiwan Semiconductor
Approvals
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single

