Vishay Bridge Rectifier, 1 kV 63 A, 4-Pin Single
- RS Stock No.:
- 395-2998
- Distrelec Article No.:
- 304-43-212
- Mfr. Part No.:
- VS-2KBP10
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.33
(exc. GST)
$20.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 16 November 2026
- Plus 1,360 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $3.666 | $18.33 |
| 125 + | $3.57 | $17.85 |
*price indicative
- RS Stock No.:
- 395-2998
- Distrelec Article No.:
- 304-43-212
- Mfr. Part No.:
- VS-2KBP10
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Package Type | D-44 | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 63A | |
| Forward Current If | 2A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1V | |
| Length | 17.5mm | |
| Height | 15mm | |
| Standards/Approvals | No | |
| Width | 6.8mm | |
| Series | VS-2KBP | |
| Peak Reverse Current Ir | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Package Type D-44 | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 63A | ||
Forward Current If 2A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1V | ||
Length 17.5mm | ||
Height 15mm | ||
Standards/Approvals No | ||
Width 6.8mm | ||
Series VS-2KBP | ||
Peak Reverse Current Ir 10μA | ||
Automotive Standard No | ||
Vishay 2KBP Series Bridge Rectifiers
A 2 A single phase encapsulated bridge rectifier consisting of four single diodes connected as a full bridge. They are intended for general applications in industrial and consumer equipment.
• Suitable for printed circuit board mounting
• Compact construction
• High surge current capability
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
