onsemi Bridge Rectifier, 50 V 50 A, 4-Pin Single
- RS Stock No.:
- 369-0303
- Mfr. Part No.:
- DF005S
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$52.15
(exc. GST)
$57.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.043 | $52.15 |
| 250 - 450 | $1.011 | $50.55 |
| 500 - 950 | $0.98 | $49.00 |
| 1000 - 2450 | $0.958 | $47.90 |
| 2500 + | $0.937 | $46.85 |
*price indicative
- RS Stock No.:
- 369-0303
- Mfr. Part No.:
- DF005S
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | SDIP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 1.5A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 8.51mm | |
| Height | 3.3mm | |
| Peak Reverse Current Ir | 5μA | |
| Series | DF-S | |
| Width | 6.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type SDIP | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 1.5A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Forward Voltage Vf 1.1V | ||
Length 8.51mm | ||
Height 3.3mm | ||
Peak Reverse Current Ir 5μA | ||
Series DF-S | ||
Width 6.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Non Compliant
Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Fairchild Semiconductor
Glass passivated chip junction
Low DC reverse current
Approvals
UL file E111753 and E326243
Related links
- Vishay Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
