Vishay Bridge Rectifier, 600 V 250 A, 4-Pin
- RS Stock No.:
- 279-9317
- Mfr. Part No.:
- LVE1560E-M3/P
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.86
(exc. GST)
$18.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 98 | $8.43 | $16.86 |
| 100 - 198 | $5.93 | $11.86 |
| 200 - 498 | $5.405 | $10.81 |
| 500 - 998 | $5.15 | $10.30 |
| 1000 + | $4.755 | $9.51 |
*price indicative
- RS Stock No.:
- 279-9317
- Mfr. Part No.:
- LVE1560E-M3/P
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | PCB | |
| Package Type | GSIB-5S | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Forward Current If | 250A | |
| Peak Forward Voltage Vf | 0.9V | |
| Standards/Approvals | UL, RoHS | |
| Peak Reverse Current Ir | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type PCB | ||
Package Type GSIB-5S | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Forward Current If 250A | ||
Peak Forward Voltage Vf 0.9V | ||
Standards/Approvals UL, RoHS | ||
Peak Reverse Current Ir 10μA | ||
The Vishay low voltage single phase single in-line bridge rectifiers with high surge current capability. General purpose used in AC/DC bridge full wave rectification for switching power supply.
RoHS compliant
Oxide planar chip junction
Halogen free
UL 94 V-0 flammability rating
Low forward voltage drop