Vishay Bridge Rectifier, 400 V 137 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.72

(exc. GST)

$6.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 167 unit(s) ready to ship from another location
  • Plus 173 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$5.72-
25 - 49$5.631%
50 +$5.543%

*price indicative

RS Stock No.:
227-8570
Mfr. Part No.:
VS-KBPC804
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Through Hole

Number of Phases

1

Package Type

D-72

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

8A

Peak Non-Repetitive Forward Surge Current Ifsm

137A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1V

Standards/Approvals

No

Width

15.75mm

Series

VS-KBPC8

Length

15.75mm

Height

5.33mm

Peak Reverse Current Ir

100mA

Automotive Standard

No

PCB Mounting, VS-KBPC8 Series, Vishay Semiconductor


VS-KBPC8 Series single-phase bridge rectifiers for PCB Mounting from Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) or chassis mounting

Compact construction

Wide temperature range

Wire Lead Structure

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy