Taiwan Semiconductor Bridge Rectifier, 600 V 150 A, 13-Pin Quad
- RS Stock No.:
- 216-9504
- Mfr. Part No.:
- TBS606
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-9504
- Mfr. Part No.:
- TBS606
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | PCB | |
| Package Type | TBS | |
| Number of Phases | 1 | |
| Pin Count | 13 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 6A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 200μA | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 2.7mm | |
| Series | TBS6 | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type PCB | ||
Package Type TBS | ||
Number of Phases 1 | ||
Pin Count 13 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 6A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 200μA | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 2.7mm | ||
Series TBS6 | ||
Width 4mm | ||
Automotive Standard No | ||
The Taiwan semiconductor bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor.
Glass passivated junction Ideal for automated placement UL Recognized File # E-326854
Related links
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
