HY Electronic Corp Bridge Rectifier, 600 V 50 A, 4-Pin Single
- RS Stock No.:
- 171-1436
- Mfr. Part No.:
- W06G
- Brand:
- HY Electronic Corp
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$277.00
(exc. GST)
$305.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.277 | $277.00 | - |
| 5000 + | $0.249 | $249.00 | 10% |
*price indicative
- RS Stock No.:
- 171-1436
- Mfr. Part No.:
- W06G
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | WOG | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Forward Current If | 1.5A | |
| Peak Forward Voltage Vf | 1V | |
| Height | 5.6mm | |
| Length | 9.86mm | |
| Standards/Approvals | No | |
| Width | 8.84mm | |
| Peak Reverse Current Ir | 5μA | |
| Series | WOXG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type WOG | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Forward Current If 1.5A | ||
Peak Forward Voltage Vf 1V | ||
Height 5.6mm | ||
Length 9.86mm | ||
Standards/Approvals No | ||
Width 8.84mm | ||
Peak Reverse Current Ir 5μA | ||
Series WOXG | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - WO Series
The HY Electronic (Cayman) Limited WO Series glass passivated bridge rectifiers have s 1.5 Amp forward current. They have reverse voltages that range from 400 V up to 1000 V. The bridge rectifier converts AC to DC and you find them on many Printed Circuit Boards (PCB) applications.
WO/WOM Series: Silicon Passivated Bridge Rectifiers
WOxG/WOxMG Series: Glass passivated Bridge Rectifiers
Surge overload rating: -40 A peak
Bridge Rectifiers - HY Electronic (Cayman) Limited
- RS Stock No. 9179045
- Mfr. Part No. W06G
Each (In a Pack of 100)
$0.431
- RS Stock No. 9179045P
- Mfr. Part No. W06G
Each (Supplied in a Bag)
$0.431
- RS Stock No. 9235457
- Mfr. Part No. GBU1006
Each (In a Tube of 20)
$0.675
- RS Stock No. 1462189
- Mfr. Part No. KBU1506G
Each (In a Box of 400)
$1.957
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single











