Taiwan Semiconductor Bridge Rectifier, 400 V 30 A, 4-Pin Single
- RS Stock No.:
- 169-9184
- Mfr. Part No.:
- RMB4S
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,194.00
(exc. GST)
$1,314.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.398 | $1,194.00 | - |
| 6000 - 9000 | $0.388 | $1,164.00 | 2% |
| 12000 + | $0.382 | $1,146.00 | 4% |
*price indicative
- RS Stock No.:
- 169-9184
- Mfr. Part No.:
- RMB4S
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Surface | |
| Package Type | MBS | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Forward Current If | 800mA | |
| Peak Forward Voltage Vf | 1V | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 5μA | |
| Length | 4.9mm | |
| Height | 2.7mm | |
| Width | 4mm | |
| Series | RMB | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Surface | ||
Package Type MBS | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Forward Current If 800mA | ||
Peak Forward Voltage Vf 1V | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 5μA | ||
Length 4.9mm | ||
Height 2.7mm | ||
Width 4mm | ||
Series RMB | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Surface Mount, RMBxS Series, Taiwan Semiconductor
Bridge Rectifiers - Taiwan Semiconductor
- RS Stock No. 6875926
- Mfr. Part No. RMB4S
- RS Stock No. 6875926P
- Mfr. Part No. RMB4S
- RS Stock No. 1462277
- Mfr. Part No. RMB6S
- RS Stock No. 6875780
- Mfr. Part No. GBPC3504W T0
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single







