Taiwan Semiconductor Bridge Rectifier, 200 V 30 A, 4-Pin Single
- RS Stock No.:
- 169-9183
- Mfr. Part No.:
- RMB2S
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9183
- Mfr. Part No.:
- RMB2S
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 30 A | |
| Pin Count | 4 | |
| Configuration | Single | |
| Automotive Standard | AEC-Q101 | |
| Forward Current (If) | 800 mA | |
| Height | 2.7 mm | |
| Length | 4.9 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | MBS | |
| Peak Forward Voltage (Vf) | 1 V | |
| Peak Reverse Current (Ir) | 5 μA | |
| Series | RMB | |
| Standards/Approvals | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 30 A | ||
Pin Count 4 | ||
Configuration Single | ||
Automotive Standard AEC-Q101 | ||
Forward Current (If) 800 mA | ||
Height 2.7 mm | ||
Length 4.9 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type MBS | ||
Peak Forward Voltage (Vf) 1 V | ||
Peak Reverse Current (Ir) 5 μA | ||
Series RMB | ||
Standards/Approvals No | ||
Width 4 mm | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Surface Mount, RMBxS Series, Taiwan Semiconductor
Miniature glass passivated chip junction
Fast reverse recovery time
Small size, surface mount, easy installation
Ideal for Printed Circuit Board (PCB) reflow soldering
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
