Taiwan Semiconductor Bridge Rectifier, 1 kV 400 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 tray of 100 units)*

$414.50

(exc. GST)

$456.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location

Units
Per unit
Per Tray*
Saving
100 - 100$4.145$414.50-
200 - 300$4.042$404.202%
400 +$3.98$398.003%

*price indicative

RS Stock No.:
169-9167
Mfr. Part No.:
GBPC3510W T0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Package Type

GBPC

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-50°C

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Forward Current If

35A

Peak Forward Voltage Vf

1.1V

Height

11.23mm

Length

29mm

Standards/Approvals

No

Width

29mm

Series

GBPC35

Peak Reverse Current Ir

5μA

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers with Wire Leads, GBPC35xxW Series, Taiwan Semiconductor


High Current 35 Amperes

Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation

Isolated voltage from case to lead over 2500V

Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Taiwan Semiconductor


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL E-96005

  • RS Stock No. 6875790
  • Mfr. Part No. GBPC3510W T0
Each (In a Pack of 2)
$8.495
  • RS Stock No. 6875803
  • Mfr. Part No. GBPC5010 T0
Each
$15.24
  • RS Stock No. 1699170
  • Mfr. Part No. GBPC5010 T0
Each (In a Tray of 100)
$5.351
  • RS Stock No. 6875579
  • Mfr. Part No. DBLS107G RD
Each (In a Pack of 20)
$0.625

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy