IXYS Bridge Rectifier Module, 1600 V 440 A, 4-Pin Single
- RS Stock No.:
- 168-4452
- Mfr. Part No.:
- VBO30-16NO7
- Brand:
- IXYS
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 168-4452
- Mfr. Part No.:
- VBO30-16NO7
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1600V | |
| Mount Type | Panel Mount | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 440A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 2.2V | |
| Length | 55mm | |
| Peak Reverse Current Ir | 300μA | |
| Width | 45mm | |
| Height | 24mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1600V | ||
Mount Type Panel Mount | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 440A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 2.2V | ||
Length 55mm | ||
Peak Reverse Current Ir 300μA | ||
Width 45mm | ||
Height 24mm | ||
Bridge Rectifier Module with Screw Terminals, VBO30 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E72873
