IXYS Bridge Rectifier Module, 1.2 kV 400 A, 5-Pin Single
- RS Stock No.:
- 168-4423
- Mfr. Part No.:
- VUO25-12NO8
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4423
- Mfr. Part No.:
- VUO25-12NO8
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Screw | |
| Number of Phases | 3 | |
| Package Type | FO-BB | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 25A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 2.2V | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 300μA | |
| Length | 28.5mm | |
| Series | VUO25 | |
| Width | 28.5mm | |
| Height | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Screw | ||
Number of Phases 3 | ||
Package Type FO-BB | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 25A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 2.2V | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 300μA | ||
Length 28.5mm | ||
Series VUO25 | ||
Width 28.5mm | ||
Height 10mm | ||
Automotive Standard No | ||
Three Phase Bridge Rectifier with Push-on Terminals, VUO25 Series, IXYS
Push-on terminals
Very low leakage current
Very low forward voltage drop
Improved thermal behaviour
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL registered E 72873
Related links
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
